text.skipToContent text.skipToNavigation

Manufacturer Part #

ASHEK-32.768KHZ-LT

ASHEK Series 32.768 kHz 3.2 x 2.5 mm 3.3 V -140 to +10 ppm Crystal Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASHEK-32.768KHZ-LT - Technical Attributes
Attributes Table
Operating Frequency: 32.768kHz
Frequency Stability: -140ppm to +10ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm x H  0.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,470.00
USD
Quantity
Unit Price
1,000+
$1.49
Product Variant Information section