text.skipToContent text.skipToNavigation

Manufacturer Part #

ASV-48.000MHZ-EJ-T

ASV Series 48 MHz 7 x 5.08 mm 3.3 V ±20 ppm SMT Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASV-48.000MHZ-EJ-T - Technical Attributes
Attributes Table
Operating Frequency: 48MHz
Frequency Stability: ±20ppm
Supply Voltage: 3.3V
Operating Temp Range: -20°C to +70°C
Dimension: L  7mm x W  5.08mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$790.00
USD
Quantity
Unit Price
1,000+
$0.79
Product Variant Information section