text.skipToContent text.skipToNavigation

Manufacturer Part #

ASVMB-8.000MHZ-LY-T

ASVMB Series 8 MHz 7 x 5 mm 1.8 to 3.3 V ±10 ppm SMT Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASVMB-8.000MHZ-LY-T - Technical Attributes
Attributes Table
Operating Frequency: 8MHz
Frequency Stability: ±10ppm
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  7mm x W  5mm x H  0.85mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,450.00
USD
Quantity
Unit Price
1,000+
$2.45
Product Variant Information section