text.skipToContent text.skipToNavigation

Manufacturer Part #

AX3DAF1-125.0000T

186fs 125.00MHZ LVDS XO

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Abracon AX3DAF1-125.0000T - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 125MHz
Frequency Stability: ±25ppm
Supply Voltage: 2.97V to 3.63V
Supply Current: 27mA
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 0.4ns
Fall Time: 0.4ns
Dimension: L  3.2mm x W  2.5mm x H  1mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,000.00
USD
Quantity
Unit Price
1,000+
$3.00
Product Variant Information section