text.skipToContent text.skipToNavigation

Manufacturer Part #

CB3-3I-18M432000

CB3 Series 18.432 MHz 5 V 25 mA -40°C to 85°C XO SMD Clock Crystal Oscillator

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
CTS CB3-3I-18M432000 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 18.432000MHz
Supply Voltage: 2.97V to 3.63V
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: HCMOS/TTL
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Dimension: L  7mm x W  5mm x H  1.8mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,310.00
USD
Quantity
Unit Price
1,000+
$1.31
Product Variant Information section