text.skipToContent text.skipToNavigation

Manufacturer Part #

CB3-3I-4M915200

CB3 Series 4.9152 MHz 7 x 5 mm 5 V ±50 ppm SMT HCMOS/TTL Clock Oscillator

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS CB3-3I-4M915200 - Technical Attributes
Attributes Table
Operating Frequency: 4.9152MHz
Frequency Stability: ±50ppm
Supply Voltage: 5V
Operating Temp Range: -40°C to +85°C
Dimension: L  7mm x W  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,300.00
USD
Quantity
Unit Price
1,000+
$1.30
Product Variant Information section