text.skipToContent text.skipToNavigation

Manufacturer Part #

CB3LV-3C-18M432000

CB3 Series 18.432 MHz 3.3V ±50ppm Surface Mount HCMOS/TTL Clock Oscillator SMD-4

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
CTS CB3LV-3C-18M432000 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 18.432MHz
Frequency Stability: ±50ppm
Supply Voltage: 2.97V to 3.63V
Supply Current: 7mA
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: HCMOS/TTL
Operating Temp Range: -20°C to +70°C
Rise Time: 6ns
Fall Time: 6ns
Dimension: L  7mm x W  5mm x H  1.8mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,240.00
USD
Quantity
Unit Price
1,000+
$1.24
Product Variant Information section