text.skipToContent text.skipToNavigation

Manufacturer Part #

CB3LV-5I-36M000000

CB3LV Series XO (Standard) 36 MHz 3.3 V ±25 ppm SMT HCMOS/TTL Clock Oscillator

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS CB3LV-5I-36M000000 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 36MHz
Frequency Stability: ±25ppm
Supply Voltage: 3.3V
Supply Current: 40mA
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 3ns
Fall Time: 3ns
Dimension: L  7mm x W  5mm x H  1.8mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
1,000+
$1.35
Product Variant Information section