text.skipToContent text.skipToNavigation

Manufacturer Part #

CO4305-50.000-EXT-TR

CO4 Series 50 MHz 3.3 V ±50 ppm -40°C TO +85°C SMT CMOS Clock Oscillator

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Raltron CO4305-50.000-EXT-TR - Technical Attributes
Attributes Table
Operating Frequency: 50MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  7mm x W  5mm x H  1.8mm
Package Style:  QFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.00
USD
Quantity
Unit Price
1,000+
$0.55
Product Variant Information section