text.skipToContent text.skipToNavigation

Manufacturer Part #

COM1305-50.000-EXT-T-TR

COM1 Series 50 MHz 3.3 V ±50 ppm -40°C TO +85°C SMT Clock Oscillator

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Raltron COM1305-50.000-EXT-T-TR - Technical Attributes
Attributes Table
Operating Frequency: 50MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,095.00
USD
Quantity
Unit Price
3,000+
$0.365
Product Variant Information section