text.skipToContent text.skipToNavigation

Manufacturer Part #

DSC1001CI1-048.0000

DSC100x Series 48 MHz 1.8V-3.3V Low-Power Precision CMOS Oscillator - VDFN-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Microchip DSC1001CI1-048.0000 - Technical Attributes
Attributes Table
Oscillator Type: MEMS
Operating Frequency: 48MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.7V to 3.6V
Supply Current: 8.2mA
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 1ns
Fall Time: 0.9ns
Dimension: L  3.2mm x W  2.5mm x H  0.85mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
550
USA:
550
880
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
110
Multiple Of:
110
Total
$73.70
USD
Quantity
Unit Price
110
$0.67
220
$0.655
330
$0.65
550
$0.645
1,100+
$0.625
Product Variant Information section