text.skipToContent text.skipToNavigation

Manufacturer Part #

DSC1003DE1-050.0000T

DSC1003 Series 3.3 V 50 MHz ± 50ppm SMT Low-Power Precision CMOS Oscillator

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSC1003DE1-050.0000T - Technical Attributes
Attributes Table
Operating Frequency: 50MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Operating Temp Range: -20°C to +70°C
Dimension: L  2.5mm x W  2mm x H  0.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$613.00
USD
Quantity
Unit Price
1,000+
$0.613
Product Variant Information section