text.skipToContent text.skipToNavigation

Manufacturer Part #

DSC1123AI1-125.0000

DSC1123 Series 125 MHz 3.63 V ±50 ppm LVDS SMT Clock Oscillator - VDFN-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSC1123AI1-125.0000 - Technical Attributes
Attributes Table
Oscillator Type: MEMS
Operating Frequency: 125MHz
Frequency Stability: ±50ppm
Supply Voltage: 2.25V to 3.63V
Supply Current: 32mA
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 52%
Rise Time: 200ps
Fall Time: 200ps
Dimension: L  7mm x W  5mm x H  0.9mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
50
Total
$126.00
USD
Quantity
Unit Price
100
$1.26
200
$1.25
750
$1.23
1,250
$1.22
2,500+
$1.20
Product Variant Information section