text.skipToContent text.skipToNavigation

Manufacturer Part #

DSC1123DI2-086.0000T

DSC1123 Series 86 MHz ±25 ppm -40 to 85 °C LVDS Oscillator - SMD-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSC1123DI2-086.0000T - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 86MHz
Frequency Stability: ±25ppm
Supply Voltage: 2.25V to 3.6V
Supply Current: 32mA
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 52%
Rise Time: 200ps
Fall Time: 200ps
Dimension: L  2.5mm x W  2mm x H  0.9mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,180.00
USD
Quantity
Unit Price
1,000+
$1.18
Product Variant Information section