text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-2018-160-BN

ECS-2018 Series 16 MHz 2.5 x 2 mm 1.89 V ±50 ppm SMT CMOS Clock Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
ECS Inc. ECS-2018-160-BN - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 16MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.71V to 1.89V
Supply Current: 2.5mA
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 10ns
Fall Time: 10ns
Dimension: L  2.5mm x W  2mm
No of Terminals: 4
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,390.00
USD
Quantity
Unit Price
1,000+
$2.39
Product Variant Information section