text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-2520MV-500-BN-TR

ECS-2520 Series 50 MHz 1.6 to 3.6 V ±50 ppm -40°C to 85°C SMT Crystal Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Date Code: 2623
Product Specification Section
ECS Inc. ECS-2520MV-500-BN-TR - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 50MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.6V to 3.6V
Supply Current: 8mA
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 7ns
Fall Time: 7ns
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications

The MultiVolt™ series of 32.768kHz oscillators, MHz oscillators and temperature-compensated oscillators (TCXOs) from ECS Inc operate over a wide voltage range of 1.6V to 3.6V DC.

APPLICATIONS
• Portable and wearable devices
• IoT devices
• Handheld radios
• Video equipment
• Medical devices
• Navigation equipment

FEATURES
• HCMOS output
• Compatible with 1.8V, 2.5V or 3.3V power supply
• <1ps jitter
• Low operating current

Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,860.00
USD
Quantity
Unit Price
3,000+
$0.62