text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-3951M-100-BN-TR

ECS3951M Series 10 MHz 7 x 5 mm 5.5 V ±50 ppm SMT HCMOS Clock Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
ECS Inc. ECS-3951M-100-BN-TR - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 10MHz
Frequency Stability: ±50ppm
Supply Voltage: 4.5V to 5.5V
Supply Current: 20mA
Symmetry: 40% to 60%
Load Capacitance: 30pF
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 15ns
Fall Time: 15ns
Dimension: L  7mm x W  5mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$955.00
USD
Quantity
Unit Price
1,000+
$0.955
Product Variant Information section