text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-3953M-080-AU-TR

ECS-3953M-AU Series 8.000Mhz 100ppm -55°C ~ 125°C 7.00mm x 5.00mm Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-3953M-080-AU-TR - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 8MHz
Frequency Stability: ±100ppm
Supply Voltage: 3.3V
Supply Current: 16mA
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -55°C to +125°C
Rise Time: 10ns
Fall Time: 10ns
Dimension: L  7mm x W  5mm x H  1.7mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,270.00
USD
Quantity
Unit Price
1,000+
$1.27
Product Variant Information section