text.skipToContent text.skipToNavigation

Manufacturer Part #

ECXV-P37C2M-737.280

ECXV-P ECSpressCONM Series 737.28 MHz 3.3V Oscillators

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECXV-P37C2M-737.280 - Technical Attributes
Attributes Table
Oscillator Type: VCXO
Operating Frequency: 737.28MHz
Frequency Stability: ±25ppm
Supply Voltage: 3.3V
Supply Current: 68mA
Output Type: LVPECL
Operating Temp Range: -20°C to +70°C
Rise Time: 250ps
Fall Time: 250ps
Dimension: L  7mm x W  5mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51.00
USD
Quantity
Unit Price
10
$5.10
30
$5.00
40
$4.98
100
$4.90
150+
$4.82
Product Variant Information section