text.skipToContent text.skipToNavigation

Manufacturer Part #

EG-2102CB 156.2500M-LGPNB

SAW OS MHZ(O/E)3.3V+/-50(0~70C) W/O AGING BULK

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America EG-2102CB 156.2500M-LGPNB - Technical Attributes
Attributes Table
Operating Frequency: 156.25MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 30mA
Output Type: LVDS
Operating Temp Range: 0°C to 70°C
Dimension: L  5mm x W  3.2mm x H  1.55mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$967.00
USD
Quantity
Unit Price
100+
$9.67
Product Variant Information section