text.skipToContent text.skipToNavigation

Manufacturer Part #

EG-2121CA 100.0000M-LGPAL3

EG-2121CA Series 100 MHz 2.5 V ±50 ppm 0 to 70°C Low Jitter SAW Oscillator

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America EG-2121CA 100.0000M-LGPAL3 - Technical Attributes
Attributes Table
Operating Frequency: 100MHz
Frequency Stability: ±50ppm
Supply Voltage: 2.5V
Operating Temp Range: 0°C to 70°C
Dimension: L  7mm x W  5mm x H  1.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$4,725.00
USD
Quantity
Unit Price
250+
$18.90
Product Variant Information section