text.skipToContent text.skipToNavigation

Manufacturer Part #

EG-2121CA 311.0400M-PGPNB

MHZ 2.5V +/-50PPM (0~70C) W/O AGING BULK

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America EG-2121CA 311.0400M-PGPNB - Technical Attributes
Attributes Table
Operating Frequency: 311.04MHz
Frequency Stability: ±50ppm
Supply Voltage: 2.5V
Supply Current: 80mA
Symmetry: 45% to 55%
Output Type: LVPECL
Operating Temp Range: 0°C to 70°C
Rise Time: 0.4ns
Fall Time: 0.4ns
Dimension: L  7mm x W  5mm x H  1.2mm
No of Terminals: 6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$820.00
USD
Quantity
Unit Price
100+
$8.20
Product Variant Information section