text.skipToContent text.skipToNavigation

Manufacturer Part #

EG-2121CA 66.6667M-PHPNL0

MHZ 2.5V+/-100PPM(0~70C) W/O AGING 1K TR

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America EG-2121CA 66.6667M-PHPNL0 - Technical Attributes
Attributes Table
Operating Frequency: 66.6667MHz
Frequency Stability: ±100ppm
Supply Voltage: 2.5V
Supply Current: 80mA
Symmetry: 45% to 55%
Output Type: LVPECL
Operating Temp Range: 0°C to 70°C
Rise Time: 0.4ns
Fall Time: 0.4ns
Dimension: L  7mm x W  5mm x H  1.2mm
No of Terminals: 6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,810.00
USD
Quantity
Unit Price
1,000+
$6.81
Product Variant Information section