text.skipToContent text.skipToNavigation

Manufacturer Part #

FD1840013

Crystal Oscillator SEAM5032 TR 1K

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Pericom Saronix-eCera FD1840013 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 18.432MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.135V to 3.465V
Supply Current: 15mA
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 7ns
Fall Time: 7ns
Dimension: L  5mm x W  3.2mm x H  1.2mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.00
USD
Quantity
Unit Price
1,000+
$0.64
Product Variant Information section