text.skipToContent text.skipToNavigation

Manufacturer Part #

FO7HSCAE50.0-T1

O7HS Series 50Mhz 100.0 ppm 3.3V+-10% -10 To +70 C 7x5mm Oscillator

ECAD Model:
Mfr. Name: Fox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Fox FO7HSCAE50.0-T1 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 50MHz
Frequency Stability: ±100ppm
Supply Voltage: 3.3V
Supply Current: 20mA
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -10°C to +70°C
Rise Time: 6ns
Fall Time: 6ns
Dimension: L  7mm x W  5mm x H  1.5mm
No of Terminals: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.00
USD
Quantity
Unit Price
1,000+
$1.29
Product Variant Information section