text.skipToContent text.skipToNavigation

Manufacturer Part #

FT5HNBPK12.0-T1

T5HN Series 12Mhz 2.5 ppm 3.3V+-5% -30 To +85 C 5x3.2mm Oscillator

ECAD Model:
Mfr. Name: Fox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Fox FT5HNBPK12.0-T1 - Technical Attributes
Attributes Table
Oscillator Type: TCXO
Operating Frequency: 12MHz
Frequency Stability: ±2.5ppm
Supply Voltage: 3.3V
Supply Current: 6mA
Symmetry: 40% to 60%
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -30°C to +85°C
Duty Cycle-Max: 60%
Rise Time: 10ns
Fall Time: 10ns
Dimension: L  5mm x W  3.2mm x H  1.5mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,620.00
USD
Quantity
Unit Price
1,000+
$1.62
Product Variant Information section