text.skipToContent text.skipToNavigation

Manufacturer Part #

FT5HNBPK25.0-T1

T5HN Series 25Mhz 2.5 ppm 3.3V+-5% -30 To +85 C 5x3.2mm Oscillator

ECAD Model:
Mfr. Name: Fox
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Fox FT5HNBPK25.0-T1 - Technical Attributes
Attributes Table
Oscillator Type: TCXO
Operating Frequency: 25MHz
Frequency Stability: ±2.5ppm
Supply Voltage: 3.3V
Supply Current: 6mA
Output Type: HCMOS
Operating Temp Range: -30°C to +85°C
Rise Time: 10ns
Fall Time: 10ns
Dimension: L  5mm x W  3.2mm x H  1.5mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,610.00
USD
Quantity
Unit Price
1,000+
$1.61
Product Variant Information section