text.skipToContent text.skipToNavigation

Manufacturer Part #

KC2016F100.000L36K00

2.0×1.6mm,100MHz,±50ppm(-40℃~105℃),LVDS,3.3V,

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX KC2016F100.000L36K00 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 100Hz
Frequency Stability: ±50ppm
Supply Voltage: 3.135V to 3.465V
Supply Current: 24mA
Symmetry: 45% to 55%
Output Type: LVDS
Operating Temp Range: -40°C to +105°C
Duty Cycle-Max: 50%
Rise Time: 0.3ns
Fall Time: 0.3ns
Dimension: L  2mm x W  1.6mm x H  1.2mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,980.00
USD
Quantity
Unit Price
2,000+
$2.99
Product Variant Information section