text.skipToContent text.skipToNavigation

Manufacturer Part #

LFSPXO018541

CFPS-73 Series 24 MHz 3.3 V ±50 ppm 0 to 70°C Crystal Clock Oscillator

ECAD Model:
Mfr. Name: IQD
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IQD LFSPXO018541 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 24MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 12mA
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: 0°C to 70°C
Duty Cycle-Max: 55%
Rise Time: 10ns
Fall Time: 10ns
Dimension: L  7.2mm x W  5.2mm x H  1.4mm
No of Terminals: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$111.00
USD
Quantity
Unit Price
100
$1.11
200
$1.10
400
$1.09
500+
$1.08
Product Variant Information section