text.skipToContent text.skipToNavigation

Manufacturer Part #

LFSPXO019987

Standard 7 x 5 mm 50 MHz 3.3V ±50 ppm -40 +85 C Crystal oscillator

ECAD Model:
Mfr. Name: IQD
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
IQD LFSPXO019987 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 50MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 38mA
Symmetry: 40% to 60%
Load Capacitance: 15pF
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 60%
Rise Time: 8s
Fall Time: 8s
Dimension: L  7.2mm x W  5.2mm x H  1.4mm
No of Terminals: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,080.00
USD
Quantity
Unit Price
1,000+
$1.08
Product Variant Information section