text.skipToContent text.skipToNavigation

Manufacturer Part #

MC2520K32K7680C13ASH

CMOS, 32.768KHZ, 1.8/2.5/3.3V compatible, SMD, +/-90ppm (-40- 125C) Oscillators

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX MC2520K32K7680C13ASH - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 32.768kHz
Frequency Stability: ±90ppm
Supply Voltage: 1.6V to 3.63V
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +125°C
Rise Time: 50ns
Fall Time: 50ns
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,400.00
USD
Quantity
Unit Price
2,000+
$0.70
Product Variant Information section