Manufacturer Part #
MCW1032
MCW1000 Series 2 W 24 V Input 5 V Output Isolated DC/DC Converter - SIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MINMAX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tube Package Style:SIP-7 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MINMAX MCW1032 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MINMAX MCW1032 - Technical Attributes
Attributes Table
| Package Style: | SIP-7 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
10
$7.98
20
$7.93
30
$7.89
50
$7.85
100+
$7.77
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
SIP-7
Mounting Method:
Through Hole