text.skipToContent text.skipToNavigation

Manufacturer Part #

PL500-16SC-R

PL500 Series 18 MHz 3.63 V Surface Mount LVCMOS Clock Oscillator - SOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PL500-16SC-R - Technical Attributes
Attributes Table
Oscillator Type: VCXO
Operating Frequency: 18MHz
Supply Voltage: 2.25V to 3.63V
Supply Current: 5mA
Output Type: LVCMOS
Operating Temp Range: -65°C to +150°C
Duty Cycle-Max: 55%
Rise Time: 3.7ns
Fall Time: 3.7ns
Dimension: L  0.8128mm x W  0.9906mm
No of Terminals: 8
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$11,200.00
USD
Quantity
Unit Price
2,500+
$4.48
Product Variant Information section