text.skipToContent text.skipToNavigation

Manufacturer Part #

SG-210STF 20.0000MS

SMD XTAL OSC MHZ +/-25PPM -20~70C BULK - CUT TAPE

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America SG-210STF 20.0000MS - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 20MHz
Frequency Stability: ±25ppm
Supply Voltage: 1.6V to 3.6V
Supply Current: 1.8mA
Output Type: CMOS
Operating Temp Range: -20°C to +70°C
Dimension: L  2.5mm x W  2mm x H  0.9mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$148.00
USD
Quantity
Unit Price
100
$1.48
200
$1.47
300
$1.46
400
$1.45
500+
$1.43
Product Variant Information section