Manufacturer Part #
SG-210STF 40.0000MY
SMD XTAL OSC MHZ +/-50PPM -40~105C BULK - CUT TAPE
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Epson Electronics America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Epson Electronics America SG-210STF 40.0000MY - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Epson Electronics America SG-210STF 40.0000MY - Technical Attributes
Attributes Table
| Oscillator Type: | XO Standard |
| Operating Frequency: | 40MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 1.6V to 3.63V |
| Supply Current: | 2.2mA |
| Symmetry: | 45% to 55% |
| Load Capacitance: | 15pF |
| Output Type: | CMOS |
| Operating Temp Range: | -40°C to +105°C |
| Rise Time: | 3ns |
| Fall Time: | 3ns |
| Dimension: | L 2.5mm x W 2mm x H 0.8mm |
| No of Terminals: | 4 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$1.48
200
$1.47
300
$1.46
400
$1.45
500+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel
Mounting Method:
Surface Mount