text.skipToContent text.skipToNavigation

Manufacturer Part #

SG-210STF 8.0000ML

SMD XTAL OSC MHZ +/-50PPM -40~85C BULK - CUT TAPE

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America SG-210STF 8.0000ML - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 8MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.6V to 3.63V
Supply Current: 1.8mA
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 3ns
Fall Time: 3ns
Dimension: L  2.5mm x W  2mm x H  0.8mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$143.00
USD
Quantity
Unit Price
100
$1.43
200
$1.41
300
$1.40
500+
$1.38
Product Variant Information section