text.skipToContent text.skipToNavigation

Manufacturer Part #

SG-8018CA 12.0000M-TJHSA3

SG-8018CA Series 12.0000Mhz 1.8~3.3V 50ppm Oscillator

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America SG-8018CA 12.0000M-TJHSA3 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 12MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.8V to 3.3V
Supply Current: 6.8mA
Symmetry: 45% to 55%
Output Type: CMOS
Operating Temp Range: -40°C to +105°C
Rise Time: 6ns
Fall Time: 6ns
Dimension: L  7mm x W  5mm x H  1.3mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$180.00
USD
Quantity
Unit Price
250
$0.72
500
$0.705
750
$0.70
1,000+
$0.69
Product Variant Information section