text.skipToContent text.skipToNavigation

Manufacturer Part #

SG3225HBN 100.000000M-CLGA3

XTAL OSC 3.3V +/-100PPM -40~85C 250TR

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America SG3225HBN 100.000000M-CLGA3 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 100MHz
Frequency Stability: ±100ppm
Supply Voltage: 3.3V
Supply Current: 35mA
Symmetry: 45% to 55%
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm x H  1.05mm
No of Terminals: 6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,715.00
USD
Quantity
Unit Price
250+
$6.86
Product Variant Information section