text.skipToContent text.skipToNavigation

Manufacturer Part #

TC25L5I32K7680

TC25 Series 32.768 kHz 2.5 x 2 x 1 mm 3.3 V ±25 ppm Ceramic Clock Oscillator

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS TC25L5I32K7680 - Technical Attributes
Attributes Table
Operating Frequency: 32.768kHz
Frequency Stability: ±25ppm
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  2.5mm x W  2mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$770.00
USD
Quantity
Unit Price
1,000+
$0.77
Product Variant Information section