text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH536133.333000I

XLH Series 133.33 MHz 3.3 V ±25 ppm ‐40 to +85°C XO HCMOS Crystal Oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XLH536133.333000I - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 133.33MHz
Frequency Stability: ±25ppm
Supply Voltage: 3.3V
Symmetry: 55%
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -20°C to +70°C
Rise Time: 3ns
Fall Time: 3ns
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,440.00
USD
Quantity
Unit Price
1,000+
$1.44
Product Variant Information section