text.skipToContent text.skipToNavigation

Manufacturer Part #

AWSCR-8.00CV-T

AWSCR-CV Series 3.7 x 3.1 mm 8 MHz 22 pF ±20 % Surface Mount Ceramic Resonator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Abracon AWSCR-8.00CV-T - Technical Attributes
Attributes Table
Operating Frequency: 8MHz
Load Capacitance: 22pF
Frequency Tolerance: ±20%
Temperature Stability: ±0.4%
Supply Voltage: 5V
Operating Temp Range: -25°C to +85°C
Aging (First Year): ±0.3ppm
Storage Temperature Range: -55°C to +85°C
No of Pins: 3
Dimension: L  3.7mm x W  3.1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
43,000
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$195.00
USD
Quantity
Unit Price
1,000
$0.195
2,000
$0.192
3,000
$0.19
4,000+
$0.188
Product Variant Information section