text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTCR4M00G55B-R0

CSTCR Series 4 MHz 30 PF ± 0.5 % 2.5 X 2 mm Built-in Capacitor SMT Resonator

Product Specification Section
Murata CSTCR4M00G55B-R0 - Technical Attributes
Attributes Table
Operating Frequency: 4MHz
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.15%
Operating Temp Range: -40°C to +125°C
No of Pins: 3
Dimension: L  4.5mm x W  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
390,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$486.00
USD
Quantity
Unit Price
3,000+
$0.162