text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTLS16M0X55-B0

CSTLS 16 MHz 2.5 X 2 mm Built-in Capacitor Through Hole Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata CSTLS16M0X55-B0 - Technical Attributes
Attributes Table
Operating Frequency: 16MHz
Load Capacitance: 30pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -20°C to +80°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$78.50
USD
Quantity
Unit Price
125
$0.162
250
$0.159
500
$0.157
1,500
$0.154
3,000+
$0.149
Product Variant Information section