text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTLS4M00G56-A0

4MHz Built in Capacitor 47pF 0.2% 30 Ohms -20C 80C Ceramic Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata CSTLS4M00G56-A0 - Technical Attributes
Attributes Table
Operating Frequency: 4MHz
Load Capacitance: 47pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -20°C to +80°C
Aging (First Year): ±0.2ppm
No of Pins: 3
Dimension: L  8mm x W  3mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.60
USD
Quantity
Unit Price
2,000
$0.0913
4,000
$0.0896
6,000
$0.0885
8,000+
$0.0873