text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTNE12M0GH5L000R0

12MHz Ceramic Resonator Built in Capacitor 33pF ±0.11% 30 Ohms -40°C ~ 85°C

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Murata CSTNE12M0GH5L000R0 - Technical Attributes
Attributes Table
Operating Frequency: 12MHz
Load Capacitance: 33pF
Frequency Tolerance: ±0.07%
Temperature Stability: ±0.11%
Supply Voltage: 6V
Operating Temp Range: -40°C to +85°C
Aging (First Year): ±0.07ppm
Storage Temperature Range: -55°C to +85°C
No of Pins: 3
Dimension: L  3.2mm x W  1.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Germany:
9,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$402.00
USD
Quantity
Unit Price
3,000
$0.134
6,000
$0.132
9,000
$0.131
15,000+
$0.129
Product Variant Information section