text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTNE20M0V53C000R0

Series CST SMD/SMT 20MHz -40C to +125C Resonators

Product Specification Section
Murata CSTNE20M0V53C000R0 - Technical Attributes
Attributes Table
Operating Frequency: 20MHz
Load Capacitance: 15pF
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.15%
Supply Voltage: 6V
Operating Temp Range: -40°C to +125°C
Aging (First Year): ±0.1ppm
Storage Temperature Range: -55°C to +125°C
No of Pins: 3
Dimension: L  3.2mm x W  1.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$393.00
USD
Quantity
Unit Price
3,000+
$0.131