text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTNE8M00GH5C110R0

CSTCE Series 8 MHz 3.2 x 1.3 x 0.7 mm Built-in Capacitor SMT Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Murata CSTNE8M00GH5C110R0 - Technical Attributes
Attributes Table
Operating Frequency: 8MHz
Frequency Tolerance: ±0.07%
Supply Voltage: 6V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Pins: 3
Dimension: L  3.2mm x W  1.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
66,000
USA:
66,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.00
USD
Quantity
Unit Price
3,000+
$0.14
Product Variant Information section