text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTNR4M00GH5C000R0

Series CSTNR_GH5C 0.07 % tol -40C~+125C 39pF Resonators

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata CSTNR4M00GH5C000R0 - Technical Attributes
Attributes Table
Operating Frequency: 4MHz
Load Capacitance: 39pF
Frequency Tolerance: ±0.07%
Temperature Stability: ±0.13%
Supply Voltage: 6V
Operating Temp Range: -40°C to +125°C
Aging (First Year): ±0.07ppm
Storage Temperature Range: -55°C to +125°C
No of Pins: 3
Dimension: L  4.5mm x W  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$705.00
USD
Quantity
Unit Price
3,000+
$0.235
Product Variant Information section