text.skipToContent text.skipToNavigation

Manufacturer Part #

XRCGB24M000F0L00R0

XRCGB Series 24 MHz ±100 ppm 6 pF -30 to +85 °C SMT Crystal Resonator

Product Specification Section
Murata XRCGB24M000F0L00R0 - Technical Attributes
Attributes Table
Operating Frequency: 24MHz
Load Capacitance: 6pF
Frequency Tolerance: ±100%
Operating Temp Range: -30°C to +85°C
No of Pins: 4
Dimension: L  2mm x W  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$387.00
USD
Quantity
Unit Price
3,000+
$0.129