text.skipToContent text.skipToNavigation

Manufacturer Part #

XRCGB24M000F2P00R0

XRCGB Series 24 MHz ±20 ppm -30 to 85 °C Crystal Oscillator - SMD-4

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2549
Product Specification Section
Murata XRCGB24M000F2P00R0 - Technical Attributes
Attributes Table
Operating Frequency: 24MHz
Load Capacitance: 6pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$402.00
USD
Quantity
Unit Price
3,000+
$0.134